1037934 | LAPP
PUR servo line ÖLFLEX SERVO FD 797 CP 4 x 4G4.0 mm² + (3x1.0 mm²), AWG 12, shielded, orange, 1037934
NCNR (non cancelable / non returnable)
Servo Motor Cable, 1037934, LAPP
The 1037934 is a high-flexible, screened, oil-resistant, halogen free, low capacitance servo motor cable designed for flexible use and fixed installation under medium mechanical load conditions. It is also suitable for use in dry, damp or wet areas and suitable for permanent outdoor use if the indicated temperature range is observed. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. It is also cut proof and resists microbes and hydrolysis. Also it is suitable for linear, automated movement. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted. The screen is a protection against electrical interference, the data pair is additionally screened.
Features
- Product Carbon Footprint
- UV-resistant
- Chemical resistant
- Flame retardant
- Halogen-free
- Oil resistant
- Suitable for powerchain
- Interference Signal
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 4 | |
| Cable cross-section | 4G4.0 mm² + (3x1.0 mm²) | |
| AWG cross-section | AWG 12 | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 15.8 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PP | |
| Standard number | EN 50525-2-21, UL, CSA | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -50 °C to 90 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |