1028752 | LAPP
PUR control line ÖLFLEX FD 891 P 2 x 0.5 mm², AWG 21, unshielded, black, 1028752
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2479 € *
Standard delivery time from the manufacturer is: On Request
Control line, 1028752, LAPP
The 1028752 is a highly flexible control cable with PVC core insulation for power chains and an outer sheath of PUR. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It's also suitable for use in dry, damp, wet areas, and outdoor use if the indicated temperature range is observed.
Features
- Mechanical resistance
- Oil-resistant
- UV-resistant
- Flame-retardant
- Low-adhesive surface
Applications
- Suitable for use in measuring, control and regulating circuits
- Particularly in wet areas of machine tools and transfer lines
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 21 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 6.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |