1028112 | LAPP

PUR control line ÖLFLEX FD 891 P 12 G 0.75 mm², AWG 19, unshielded, black, 1028112

Order No.: 33P2103
EAN: 4044774645261
MPN:
1028112
ÖLFLEX FD 891 P 12G0,75
1028112 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.6374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,363.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
13.6374 €

Control line, 1028112, LAPP

The 1028112 is a highly flexible control cable with PVC core insulation for power chains with an outer sheath. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It's also suitable for use in dry, damp, wet areas, and outdoor use if the indicated temperature range is observed.

Features

  • Mechanical resistance
  • Oil-resistant
  • UV-resistant
  • Flame-retardant
  • Low-adhesive surface

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Particularly in wet areas of machine tools and transfer lines
  • Plant engineering
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour black
Material PUR
Outer diameter 11.7 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes