1023293 | LAPP

PVC servo line ÖLFLEX SERVO 7DSL, unshielded, orange, 1023293

Order No.: 30P6906
EAN: 4044776757269
MPN:
1023293
ÖLFLEX SERVO7DSL 4G1,5+2x1+
1023293 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.5192 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,151.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
11.5192 €
Technical specifications
Filter Property Value
Product type servo line
Colour orange
Material PVC
Outer diameter 13.2 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Conductor category CL.5 = fine stranded
Core insulation material polypropylene
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes