1023292 | LAPP
PVC servo line ÖLFLEX SERVO 7DSL G 4.0 mm², unshielded, orange, 1023292
Order No.: 30P6922
EAN: 4044776757207
MPN:
1023292
ÖLFLEX SERVO7DSL 4G4+2x22AWG
Series: ÖLFLEX SERVO 7DSL
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.9686 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Cable cross-section | 4.0 mm² | |
| Colour | orange | |
| Material | PVC | |
| Outer diameter | 14 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polypropylene | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |