1023279 | LAPP

PUR servo line ÖLFLEX SERVO FD 7DSL 8 G 2.5 mm² + 1.0 mm² + AWG 22, AWG 14 + AWG 22, shielded, orange, 1023279

Order No.: 30P7217
EAN: 4044776757030
MPN:
1023279
ÖLFLEX SERVOFD7DSL 4G1,5+2x1+2
1023279 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
28.1673 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,408.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
28.1673 €
Technical specifications
Filter Property Value
Product type servo line
Number of cores 8
Cable cross-section 2.5 mm² + 1.0 mm² + AWG 22
AWG cross-section AWG 14 + AWG 22
Colour orange
Material PUR
Outer diameter 14 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Drag chain suitable Yes
Standard number UL, EAC
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes