1023276 | LAPP
PUR servo line ÖLFLEX SERVO FD 7DSL 6 G 2.5 mm² + AWG 22, AWG 14 + AWG 22, shielded, orange, 1023276
Order No.: 30P7228
EAN: 4044776756910
MPN:
1023276
ÖLFLEx SERVOFD7DSL 4G2,5+2x22
Series: ÖLFLEX SERVO FD 7DSL
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
21.8484 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 6 | |
| Cable cross-section | 2.5 mm² + AWG 22 | |
| AWG cross-section | AWG 14 + AWG 22 | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 12.6 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PP | |
| Drag chain suitable | Yes | |
| Standard number | UL, EAC | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |