1020073 | LAPP

PVC servo line ÖLFLEX SERVO 719 8 G 4G2.5 mm² + 2x2x1.0 mm², unshielded, black, 1020073

Order No.: 33P2201
EAN: 4044777468959
MPN:
1020073
ÖLFLEX SERVO 719 4G2,5+2x(2x1)
1020073 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.9944 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,399.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
13.9944 €

Control line, 1020073, LAPP

The 1020073 is a low capacitance servo cable with PVC outer sheath for occasional flexible use and fixed installation subject to normal mechanical load conditions. This product is designed for use in dry, damp and wet conditions. At room temperature it is widely resistant against acids, caustic solutions and certain oils.

Features

  • Oil-resistant
  • UV-resistant
  • One common cable for multiple circuits
  • Space and weight-saving installations due to small cable diameters

Applications

  • Connecting cable between servo controller and motor
  • Plant engineering
  • Industrial machinery and machine tools
  • Printing machines
Technical specifications
Filter Property Value
Product type servo line
Number of cores 8
Cable cross-section 4G2.5 mm² + 2x2x1.0 mm²
Colour black
Material PVC
Outer diameter 13.6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material polypropylene
Core colour sequence black
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes