1020063 | LAPP
PVC servo line ÖLFLEX SERVO 719 6 G 4G2.5 mm² + 2 x0.75 mm², unshielded, black, 1020063
Order No.: 33P2199
EAN: 4044777468775
MPN:
1020063
ÖLFLEX SERVO 719 4G2,5+(2x0,75)
Series: ÖLFLEX SERVO 719
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.353 € *
Standard delivery time from the manufacturer is: On Request
Control line, 1020063, LAPP
The 1020063 is a low capacitance servo cable with PVC outer sheath for occasional flexible use and fixed installation subject to normal mechanical load conditions. This product is designed for use in dry, damp and wet conditions. At room temperature it is widely resistant against acids, caustic solutions and certain oils.
Features
- Oil-resistant
- UV-resistant
- One common cable for multiple circuits
- Space and weight-saving installations due to small cable diameters
Applications
- Connecting cable between servo controller and motor
- Plant engineering
- Industrial machinery and machine tools
- Printing machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 6 | |
| Cable cross-section | 4G2.5 mm² + 2 x0.75 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 11.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polypropylene | |
| Core colour sequence | black | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1 kV | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |