1002176 | LAPP

HFFR control line ÖLFLEX CLASSIC 115 CH SF 4 G 2.5 mm², shielded, black, 1002176

Order No.: 33P1450
EAN: 4044777899753
MPN:
1002176
ÖLFLEX CLASSIC 115 CH SF 4G2,5
1002176 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
8.449 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
844.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.449 €

Control line, 1002176, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Railway applications
  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
Technical specifications
Core insulation material HFFR
Colour black
Number of cores 4
Protective conductor available Yes
Outer diameter 10 mm
Drag chain suitable No
Test voltage 2 kV
Halogen free Yes
Core colour sequence VDE 0293-1
Cable cross-section 2.5 mm²
Version control line
Material HFFR
Cable material copper, bright
Shielding shielded
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Conductor category CL.6 = finest stranded
Rated voltage 500 V
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes