0029665 | LAPP

PUR robot cable ÖLFLEX ROBOT F1 (C) 4 G 2.5 mm², AWG 14, shielded, anthracite, 0029665

Order No.: 30P5476
EAN: 4044774662558
MPN:
0029665
ÖLFLEX ROBOT F1 (D) 4G2,5
0029665 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.8492 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,984.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
19.8492 €

PUR robot cable, 0029665/100, LAPP KABEL

Power and control cable for high dynamic bending and torsion motions in harsh environmental conditions.

Features

  • Torsion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Filter Property Value
Product type robot cable
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour anthracite
Material PUR
Outer diameter 10.3 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence white, numbered + green/yellow
Drag chain suitable Yes
Standard number UL, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes