0029654 | LAPP
PUR robot cable ÖLFLEX ROBOT F1 (C) 25 x 0.25 mm², AWG 24, shielded, anthracite, 0029654
Order No.: 30P5449
EAN: 4044774662312
MPN:
0029654
ÖLFLEX ROBOT F1 (C) 25X0,25
Series: ÖLFLEX ROBOT F1 (C)
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
53.4072 € *
Standard delivery time from the manufacturer is: On Request
PUR robot cable, 0029654/100, LAPP KABEL
Power and control cable for high dynamic bending and torsion motions in harsh environmental conditions.
Features
- Torsion-resistant
- Mechanical resistance
- Oil-resistant
- Cold-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | robot cable | |
| Number of cores | 25 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Colour | anthracite | |
| Material | PUR | |
| Outer diameter | 13.8 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | DIN 47100 | |
| Drag chain suitable | Yes | |
| Standard number | UL, EAC | |
| Rated voltage | 48 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |