0029616 | LAPP
PUR robot cable ÖLFLEX ROBOT F1 14 G 1.0 mm², AWG 18, unshielded, anthracite, 0029616
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
29.1193 € *
Standard delivery time from the manufacturer is: On Request
Robot cable, 0029616, LAPP
The 0029616 is especially designed to withstand torsion and bending stress in once, e.g. for connecting handling tools to assemblingor welding robotics, to manipulators, for connecting to rotating or tilting tables. The cable increased oil-resistant at room temperature generally resistant against acids and caustics solutions. The outer sheath of Polyurethane is resistant against high mechanical stress, particularly to abrasion cuts, microbe proof and hydrolysis resistant.
Features
- Suitable for outdoor use
- Cold-resistant
- Mechanical resistance
- Torsion-resistant
- UV-resistant
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | robot cable | |
| Number of cores | 14 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | anthracite | |
| Material | PUR | |
| Outer diameter | 13.2 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |