0029610 | LAPP

PUR robot cable ÖLFLEX ROBOT F1 2 x 1.0 mm², AWG 18, unshielded, anthracite, 0029610

Order No.: 33P2765
EAN: 4044774661582
MPN:
0029610
ÖLFLEX ROBOT F1 2X1,0
0029610 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.6751 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
867.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.6751 €

Robot cable, 0029610, LAPP

The 0029610 is especially designed to withstand torsion and bending stress in once, e.g. for connecting handling tools to assemblingor welding robotics, to manipulators, for connecting to rotating or tilting tables. The cable increased oil-resistant at room temperature generally resistant against acids and caustics solutions. The outer sheath of Polyurethane is resistant against high mechanical stress, particularly to abrasion cuts, microbe proof and hydrolysis resistant.

Features

  • Suitable for outdoor use
  • Cold-resistant
  • Mechanical resistance
  • Torsion-resistant
  • UV-resistant
  • Flame-retardant
Technical specifications
Filter Property Value
Product type robot cable
Number of cores 2
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour anthracite
Material PUR
Outer diameter 6.3 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence DIN 47100
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes