0028188 | LAPP

PUR robot cable ÖLFLEX ROBOT 900 P 2 x 0.34 mm², unshielded, black, 0028188

Order No.: 30P5397
EAN: 4044774660905
MPN:
0028188
ÖLFLEX ROBOT 900 P 2x0,34
0028188 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
9.6866 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
968.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.6866 €

PUR robot cable, 0028188/100, LAPP KABEL

PUR robot cable for dynamic bending and torsion motions in harsh environmental conditions.

Features

  • Torsion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Filter Property Value
Product type robot cable
Number of cores 2
Cable cross-section 0.34 mm²
Colour black
Material PUR
Outer diameter 5 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence DIN 47100
Drag chain suitable Yes
Standard number EAC
Rated voltage 48 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes