0028110 | LAPP

PUR robot cable ÖLFLEX ROBOT 900 P 7 x 0.25 mm², unshielded, black, 0028110

Order No.: 30P5442
EAN: 4044774660059
MPN:
0028110
ÖLFLEX ROBOT 900 P 7x0,25
0028110 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.1273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
912.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.1273 €

PUR robot cable, 0028110/100, LAPP KABEL

PUR robot cable for dynamic bending and torsion motions in harsh environmental conditions.

Features

  • Torsion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Filter Property Value
Product type robot cable
Number of cores 7
Cable cross-section 0.25 mm²
Colour black
Material PUR
Outer diameter 6.2 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence DIN 47100
Drag chain suitable Yes
Standard number EAC
Rated voltage 48 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes