0028160 | LAPP
PUR robot cable ÖLFLEX ROBOT 900 P 4 G 0.75 mm², unshielded, black, 0028160
Order No.: 30P5425
EAN: 4044774660356
MPN:
0028160
ÖLFLEX ROBOT 900 P 4G0,75
Series: ÖLFLEX ROBOT 900 P
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.3419 € *
Standard delivery time from the manufacturer is: On Request
PUR robot cable, 0028160/100, LAPP KABEL
PUR robot cable for dynamic bending and torsion motions in harsh environmental conditions.
Features
- Torsion-resistant
- Mechanical resistance
- Oil-resistant
- Cold-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | robot cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 6.6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | black, numbered + green/yellow | |
| Drag chain suitable | Yes | |
| Standard number | EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |