0027933 | LAPP

PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 2.5 mm², AWG 14, shielded, orange, 0027933

Order No.: 32P9806
EAN: 4044777319145
MPN:
0027933
ÖLFLEX SERVO FD 796 CP 4G2,5+(3x1,0)
0027933 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.8849 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,988.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
19.8849 €

Screened servo cable, 0027933, LAPP

Screened servo cable with PUR outer sheath for highly dynamic power chain application in harsh conditions with UL/CSA AWM and VDE certification. Allows much faster speed and accelerations, which increases the economic efficiency of the machines. Low capacitance design enables longer cable connection between frequency converter and motor. Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media.

Features

  • Halogen-free
  • Mechanical resistance
  • Oil-resistant
  • Power chain
  • Interference signals
  • UV-resistant

Applications

  • Connecting cable between servo controller and motor
  • In power chains or moving machine parts
  • For use in assembling and pick-and-place machinery
  • Particularly in wet areas of machine tools and transfer lines
  • Assembly lines, production lines, in all kinds of machines
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type servo line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour orange
Material PUR
Outer diameter 13.5 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Core colour sequence black
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes