0027932 | LAPP
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 1.5 mm², AWG 16, shielded, orange, 0027932
Order No.: 32P9805
EAN: 4044777319138
MPN:
0027932
ÖLFLEX SERVO FD 796 CP 4G1,5+(3x1,0)
Series: ÖLFLEX SERVO FD 796 CP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
17.6477 € *
Standard delivery time from the manufacturer is: 8 Weeks
Screened servo cable, 0027932, LAPP
Screened servo cable with PUR outer sheath for highly dynamic power chain application in harsh conditions with UL/CSA AWM and VDE certification. Allows much faster speed and accelerations, which increases the economic efficiency of the machines. Low capacitance design enables longer cable connection between frequency converter and motor. Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media.
Features
- Halogen-free
- Mechanical resistance
- Oil-resistant
- Power chain
- Interference signals
- UV-resistant
Applications
- Connecting cable between servo controller and motor
- In power chains or moving machine parts
- For use in assembling and pick-and-place machinery
- Particularly in wet areas of machine tools and transfer lines
- Assembly lines, production lines, in all kinds of machines
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 12 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | polypropylene | |
| Core colour sequence | black | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |