0026517 | LAPP
TPE control line ÖLFLEX ROBUST FD 12 G 1.0 mm², AWG 18, unshielded, black, 0026517
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.7211 € *
Standard delivery time from the manufacturer is: On Request
Control line, 0026517, LAPP
The 0026517 is high flexible power and control cable for flexible use and fixed installation for normal mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.
Features
- Highly resistant to oil and chemicals
- Ozone, UV and weather-resistant
- Hydrolysis-resistant to warm and hot water
- Good chemical resistance to ester-based hydraulic fluids
- Flexible down to -40°C
Applications
- In power chains or moving machine parts
- Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
- Food and beverage industry, especially for production and processing equipment of milk and meat products
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | TPE | |
| Outer diameter | 13.3 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -50 °C to 105 °C | |
| Temperature range (active) | -40 °C to 105 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |