0023261 | LAPP

PUR control line ÖLFLEX PETRO C HFFR 0,6/1 kV 4 G 6.0 mm², shielded, black, 0023261

Order No.: 33P2149
EAN: 4064728754863
MPN:
0023261
ÖLFLEX PETRO C HFFR 4G6 BK
0023261 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
35.3430 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,767.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
35.3430 €

Control line, 0023261, LAPP

The 0023261 is a robust cable designed for offshore applications like instance on oil rigs for the cabling of pumping stations, compressors and generators of drilling units. The tinned copper braiding serves as screening against electrical interference. Depending on normative interpretation the braiding also can be used as so-called „Braid Armour“.

Features

  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • UV-resistant

Applications

  • Onshore and offshore applications
  • Particularly in wet areas of machine tools and transfer lines
  • Chemical and petrochemical industry
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 6.0 mm²
Colour black
Material PUR
Outer diameter 17.7 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polyolefine
Drag chain suitable No
Standard number UL
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes