0023239 | LAPP
PUR control line ÖLFLEX PETRO C HFFR 0,6/1 kV 12 G 1.5 mm², shielded, black, 0023239
Order No.: 33P2122
EAN: 4064728754764
MPN:
0023239
ÖLFLEX PETRO C HFFR 12G1,5 BK
Series: ÖLFLEX PETRO C HFFR 0,6/1 kV
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
39.1867 € *
Standard delivery time from the manufacturer is: On Request
Control line, 0023239, LAPP
The 0023239 is a robust cable designed for offshore applications like instance on oil rigs for the cabling of pumping stations, compressors and generators of drilling units. The tinned copper braiding serves as screening against electrical interference. Depending on normative interpretation the braiding also can be used as so-called „Braid Armour“.
Features
- Flame-retardant
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Interference signals
- UV-resistant
Applications
- Onshore and offshore applications
- Particularly in wet areas of machine tools and transfer lines
- Chemical and petrochemical industry
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 18.8 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polyolefine | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | UL | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1 kV | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |