61822460 | LAPP

PVC marking sleeve, imprint "6", (L x W x H) 4 x 6.9 x 6.7 mm, max. bundle Ø 6.2 mm, yellow, 61822460

Order No.: 33P4624
EAN: 4044773394634
MPN:
61822460
MARKIERHÜLSE PC 40/6
61822460 LAPP Cable Markers Image 1
61822460 LAPP Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Available in 7 Days: 2,400 pcs. - if ordered today
Total Price:
14.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.0714 €

Marking ring PC, 61822460, LAPP

The 61822460 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 6
Length 4 mm
Width 6.9 mm
Height 6.7 mm
max. Bundle diameter 6.2 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15