61821000 | LAPP

PVC marking sleeve, (L x W x H) 3 x 3.7 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61821000

Order No.: 33P4492
EAN: 4044773405767
MPN:
61821000
MARKIERHÜLSE PC 10/BLANKO
61821000 LAPP Cable Markers Image 1
61821000 LAPP Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Available in 7 Days: 5,000 pcs. - if ordered today
Total Price:
13.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.0678 €

Marking ring PC, 61821000, LAPP

The 61821000 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Length 3 mm
Width 3.7 mm
Height 3.6 mm
max. Bundle diameter 3 mm
Colour yellow
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15