61820940 | LAPP

PVC marking sleeve, imprint "4", (L x W x H) 3 x 3.7 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61820940

Order No.: 33P4484
EAN: 4044773406573
MPN:
61820940
MARKIERHÜLSE PC 10/4
61820940 LAPP Cable Markers Image 1
61820940 LAPP Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Available in 7 Days: 4,600 pcs. - if ordered today
Total Price:
13.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.0678 €

Marking ring PC, 61820940, LAPP

The 61820940 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 4
Length 3 mm
Width 3.7 mm
Height 3.6 mm
max. Bundle diameter 3 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15