53113907 | LAPP
Cable gland, M63, 67 mm, Clamping range 34 to 44 mm, IP68, metal, 53113907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.8473 € *
Standard delivery time from the manufacturer is: On Request
Cable Gland , 53113907, LAPP
The 53113907 is a cable and wire entry made of nickel-plated brass with an FKM seal, which enables excellent surface pressure. It is particularly suitable for permanent use at high ambient temperatures up to 200°C.
Features
- Good chemical resistance
- Heat-resistant
- Corrosion-resistant
- Mechanical resistance
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 34 mm | |
| max. clamping range | 44 mm | |
| spanner size | 67 mm | |
| Length | 60 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |