53113904 | LAPP

Cable gland, M32, 36 mm, Clamping range 13 to 20 mm, IP68, metal, 53113904

Order No.: 13H4107
EAN: 4064729597506
MPN:
53113904
SKINTOP HEAT M32X1.5
Series: SKINTOP HEAT
53113904 LAPP Cable Glands Image 1
53113904 LAPP Cable Glands Image 2
53113904 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
608.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
24.3474 €

Cable Gland , 53113904, LAPP

The 53113904 is a cable and wire entry made of nickel-plated brass with an FKM seal, which enables excellent surface pressure. It is particularly suitable for permanent use at high ambient temperatures up to 200°C.

Features

  • Good chemical resistance
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
min. clamping range 13 mm
max. clamping range 20 mm
spanner size 36 mm
Length 41.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes