53113812 | LAPP

Cable gland, M20, 24 mm, Clamping range 8 to 12 mm, IP68, metal, 53113812

Order No.: 13H4085
EAN: 4064729434597
MPN:
53113812
SKINTOP TRAIN M20X1.5 XL
53113812 LAPP Cable Glands Image 1
53113812 LAPP Cable Glands Image 2
53113812 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6160 € *
Available in 7 Days: 225 pcs. - if ordered today
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.6160 €

Cable Gland , 53113812, LAPP

The 53113812 is a metric cable gland made of brass nickel-plated with a elastomer seal which is flame retardant and halogen free. It is designed for a universal use, in premises where the subject is human protection, such as office and public buildings, rail vehicles, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building.

Features

  • Rail
  • Flame-retardant
  • Halogen-free
  • Reliability
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 8 mm
max. clamping range 12 mm
spanner size 24 mm
Length 41 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15