53113811 | LAPP

Cable gland, M16, 20 mm, Clamping range 6 to 9.5 mm, IP68, metal, 53113811

Order No.: 13H4084
EAN: 4064729434580
MPN:
53113811
SKINTOP TRAIN M16X1.5 XL
53113811 LAPP Cable Glands Image 1
53113811 LAPP Cable Glands Image 2
53113811 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
328.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.5688 €

Cable Gland , 53113811, LAPP

The 53113811 is a metric cable gland made of brass nickel-plated with a elastomer seal which is flame retardant and halogen free. It is designed for a universal use, in premises where the subject is human protection, such as office and public buildings, rail vehicles, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building.

Features

  • Rail
  • Flame-retardant
  • Halogen-free
  • Reliability
Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 6 mm
max. clamping range 9.5 mm
spanner size 20 mm
Length 38 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes