53113805 | LAPP

Cable gland, M40, 45 mm, Clamping range 19 to 27 mm, IP68, metal, 53113805

Order No.: 13H4080
EAN: 4064729354581
MPN:
53113805
SKINTOP TRAIN M40X1.5
Series: SKINTOP TRAIN
53113805 LAPP Cable Glands Image 1
53113805 LAPP Cable Glands Image 2
53113805 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.1078 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
281.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.1078 €

Cable Gland , 53113805, LAPP

The 53113805 is a metric cable gland made of brass nickel-plated with a elastomer seal which is flame retardant and halogen free. It is designed for a universal use, in premises where the subject is human protection, such as office and public buildings, rail vehicles, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building.

Features

  • Rail
  • Flame-retardant
  • Halogen-free
  • Reliability
Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
min. clamping range 19 mm
max. clamping range 27 mm
spanner size 45 mm
Length 47 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes