53113802 | LAPP
Cable gland, M20, 24 mm, Clamping range 8 to 12 mm, IP68, metal, 53113802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available in 7 Days: 500 pcs. - if ordered today
Cable Gland , 53113802, LAPP
The 53113802 is a metric cable gland made of brass nickel-plated with a elastomer seal which is flame retardant and halogen free. It is designed for a universal use, in premises where the subject is human protection, such as office and public buildings, rail vehicles, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building.
Features
- Rail
- Flame-retardant
- Halogen-free
- Reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 8 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Length | 33 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |