53112511 | LAPP

Cable gland, M75, 95 mm, Clamping range 53 to 63 mm, IP69, silver, 53112511

Order No.: 32P2936
EAN: 4044774405063
MPN:
53112511
SKINTOP MSR-M 75x1,5
Series: SKINTOP MSR-M
53112511 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
212.8910 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
212.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
212.8910 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M75
min. clamping range 53 mm
max. clamping range 63 mm
spanner size 95 mm
Length 105 mm
Degree of protection (IP) IP69
Material brass, nickel-plated
Colour silver
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes