53112140 | LAPP

Cable gland, M32, 36 mm, Clamping range 7 to 15 mm, IP69, silver, 53112140

Order No.: 32P2932
EAN: 4044773172447
MPN:
53112140
SKINTOP MSR-M 32x1,5
Series: SKINTOP MSR-M
53112140 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.516 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
487.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
19.516 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
min. clamping range 7 mm
max. clamping range 15 mm
spanner size 36 mm
Length 45.5 mm
Degree of protection (IP) IP69
Material brass, nickel-plated
Colour silver
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes