52024010 | LAPP
Angled gland, PG21, 28/32 mm, IP55, 52024010
Order No.: 32P1778
EAN: 4044773352641
MPN:
52024010
SKINDICHT RWV PG 21 o. E+D
Series: SKINDICHT RWV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.5327 €
50 pcs.
7.0567 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | PG21 | |
| spanner size | 28/32 mm | |
| Length | 34.8 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |