52004225 | LAPP

Angled gland, PG29, 37/40/41 mm, IP55, gray, 52004225

Order No.: 32P1779
EAN: 4044773437546
MPN:
52004225
SKINDICHT RWV PG 29
Series: SKINDICHT RWV
52004225 LAPP Cable Glands Image 1
52004225 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0658 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
12.8758 €
50 pcs.
12.0428 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size PG29
spanner size 37/40/41 mm
Length 49 mm
Degree of protection (IP) IP55
Material brass, nickel-plated
Colour gray
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 79070000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15