52024000 | LAPP
Angled gland, PG16, 22/26 mm, IP55, 52024000
Order No.: 32P1776
EAN: 4044773352658
MPN:
52024000
SKINDICHT RWV PG 16 o. E+D
Series: SKINDICHT RWV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.7358 €
50 pcs.
5.3669 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | PG16 | |
| spanner size | 22/26 mm | |
| Length | 28.5 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |