52004180 | LAPP
Angled gland, PG7, 13/14/15 mm, IP55, gray, 52004180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
25 pcs.
4.5220 €
50 pcs.
4.2364 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | PG7 | |
| spanner size | 13/14/15 mm | |
| Length | 26 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |