52000920 | LAPP
Cable gland, PG48, 64 mm, Clamping range 39 to 50 mm, IP20, metal, 52000920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.4528 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52000920, LAPP
The 52000920 is a strain relieving cable glandm the components is made of nickel-plated brass. Effective strain relief is obtained by the robust, specially shaped brass clamp.
Features
- Corrosion-resistant
- Optimum strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG48 | |
| min. clamping range | 39 mm | |
| max. clamping range | 50 mm | |
| spanner size | 64 mm | |
| Length | 39.5 mm | |
| Degree of protection (IP) | IP20 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |