52000860 | LAPP
Cable gland, PG13.5, 22 mm, Clamping range 14 to 16.5 mm, IP20, metal, 52000860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1753 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 52000860, LAPP
The 52000860 is a strain relieving cable glandm the components is made of nickel-plated brass. Effective strain relief is obtained by the robust, specially shaped brass clamp.
Features
- Corrosion-resistant
- Optimum strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 14 mm | |
| max. clamping range | 16.5 mm | |
| spanner size | 22 mm | |
| Length | 24 mm | |
| Degree of protection (IP) | IP20 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |