52000890 | LAPP
Cable gland, PG29, 41 mm, Clamping range 23 to 31 mm, IP20, metal, 52000890
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1471 € *
Available in 7 Days: 310 pcs. - if ordered today
Cable gland, 52000890, LAPP
The 52000890 is a strain relieving cable glandm the components is made of nickel-plated brass. Effective strain relief is obtained by the robust, specially shaped brass clamp.
Features
- Corrosion-resistant
- Optimum strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 23 mm | |
| max. clamping range | 31 mm | |
| spanner size | 41 mm | |
| Length | 33 mm | |
| Degree of protection (IP) | IP20 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |