52000900 | LAPP

Cable gland, PG36, 50 mm, Clamping range 29 to 40.5 mm, IP20, metal, 52000900

Order No.: 33P5847
EAN: 4044773416084
MPN:
52000900
SKINDICHT SH PG 36
Series: SKINDICHT SH
52000900 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7520 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
247.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
24.7520 €

Cable gland, 52000900, LAPP

The 52000900 is a strain relieving cable glandm the components is made of nickel-plated brass. Effective strain relief is obtained by the robust, specially shaped brass clamp.

Features

  • Corrosion-resistant
  • Optimum strain relief
Technical specifications
Filter Property Value
Product type cable gland
Thread size PG36
min. clamping range 29 mm
max. clamping range 40.5 mm
spanner size 50 mm
Length 36.5 mm
Degree of protection (IP) IP20
Material brass, nickel-plated
Colour metal
min. operating temperature -20 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes