52000850 | LAPP

Cable gland, PG11, 20 mm, Clamping range 11 to 15 mm, IP20, metal, 52000850

Order No.: 33P5842
EAN: 4044773416732
MPN:
52000850
SKINDICHT SH PG 11
Series: SKINDICHT SH
52000850 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.998 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.998 €

Cable gland, 52000850, LAPP

The 52000850 is a strain relieving cable glandm the components is made of nickel-plated brass. Effective strain relief is obtained by the robust, specially shaped brass clamp.

Features

  • Corrosion-resistant
  • Optimum strain relief
Technical specifications
Filter Property Value
Product type cable gland
Thread size PG11
min. clamping range 11 mm
max. clamping range 15 mm
spanner size 20 mm
Length 21.5 mm
Degree of protection (IP) IP20
Material brass, nickel-plated
Colour metal
min. operating temperature -20 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes