70002672 | LAPP
PUR spiral cord ÖLFLEX SPIRAL 400 P 18 G 1.0 mm², unshielded, gray, 70002672
Order No.: 33P5163
EAN: 4044773300512
MPN:
70002672
ÖLFLEX SPIRAL 400 P 18G1/500
Series: ÖLFLEX SPIRAL 400 P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.5901 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
161.59 € *
Price list
Quantity
Price per unit*
1 pcs.
161.5901 €
10 pcs.
148.6667 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral cable, 70002672, LAPP
The 70002672 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.
Features
- Good chemical resistance
- High chemical-resistance to benzols
- Abrasion and notch-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shielding | unshielded | |
| Number of cores | 18 | |
| Material | PUR | |
| Cable material | copper, bright | |
| Colour | gray | |
| max. operating temperature | 50 °C | |
| Outer diameter | 12.7 mm | |
| min. operating temperature | -5 °C | |
| Protective conductor available | Yes | |
| Cable cross-section | 1.0 mm² | |
| Core insulation material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |