70002651 | LAPP

PUR spiral cord ÖLFLEX SPIRAL 400 P 3 G 1.0 mm², unshielded, gray, 70002651

Order No.: 33P5195
EAN: 4044773301564
MPN:
70002651
ÖLFLEX SPIRAL 400 P 3G1/500
70002651 LAPP
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3926 € *
Available: 3 pcs.
Total Price:
30.39 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3926 €
10 pcs.
28.0602 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral cable, 70002651, LAPP

The 70002651 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.

Features

  • Good chemical resistance
  • High chemical-resistance to benzols
  • Abrasion and notch-resistant
Technical specifications
Filter Property Value
Shielding unshielded
Number of cores 3
Material PUR
Cable material copper, bright
Colour gray
max. operating temperature 50 °C
Outer diameter 6.2 mm
min. operating temperature -5 °C
Protective conductor available Yes
Cable cross-section 1.0 mm²
Core insulation material PVC
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444995
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes