82 01 250 | Knipex
Front/side gripper, 250 mm, jaw opening 27 mm/1.06 inch, 82 01 250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2379 € *
Available in 7 Days: 50 pcs. - if ordered today
Front and side gripping pliers, 82 01 250, Knipex
Gripping, tightening and loosening screws with worn heads and threads. Unique combination front grip and side grip function, box joint, push button adjustment, very slim pliers work even in confined spaces, with slim turning zone for fast screwing.
Features
- High-grip front jaw with robust teeth and high gear ratio at the tip of the mouth
- Reliable, frontal gripping of flat workpieces up to 10 mm thanks to three-point system
- Seven-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity
- Pinch stop reduces the risk of crushed fingers
- Durable and resilient thanks to robust box joint
- Powerfully grips even large, very tight and deep-seated components with A/F 5 - 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front/side gripper | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 27 mm | |
| Jaw opening (inch) | 1.06 inch | |
| Length | 250 mm | |
| Weight | 361 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |