82 01 150 | Knipex
Front/side gripper, 150 mm, jaw opening 16 mm/0.63 inch, 82 01 150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2883 € *
Standard delivery time from the manufacturer is: 3 Weeks
Front and side gripping pliers, 82 01 150, Knipex
Gripping, tightening and loosening screws with worn heads and threads. Unique combination front grip and side grip function, box joint, push button adjustment, very slim pliers work even in confined spaces, with slim turning zone for fast screwing. Optimised geometry of the side jaw design with locking effect for maximum grip when loosening and tightening.
Features
- High-grip front jaw with robust teeth and high gear ratio at the tip of the mouth
- Pinch stop reduces the risk of crushed fingers
- Durable and resilient thanks to robust box joint
- Small and handy – also suitable for more delicate work
- Reliable, frontal gripping of flat workpieces up to 6 mm thanks to three-point system
- Three-way adjustable slip joint with push button adjustment for precise alteration of gripping capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front/side gripper | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 16 mm | |
| Jaw opening (inch) | 0.63 inch | |
| Length | 150 mm | |
| Weight | 130 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |