NCVT1XT | Klein Tools
Klein Tools voltage tester, NCVT1XT
Order No.: 25L0166
EAN: 092644693830
MPN:
NCVT1XT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3605 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
12 pcs.
19.2304 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Tester, NCVT1XT, Klein Tools
Klein Tools Non-Contact Voltage Tester detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, non tamper-resistant outlets and wires. This tester is dustproof and waterproof with an IP67 rating. The 9.8-Foot (3 m) drop protection provides durability. A bright green LED illuminates to indicate the tester is powered on. It changes to bright red and an audible tone sounds when voltage is detected. CAT IV 1000V safety rating.
Features
- Voltage Tester provides non-contact detection of 70 to 1000V AC in cables, cords, circuit breakers, lighting fixtures, switches, non tamper-resistant outlets and wires
- Durable tester is dustproof and waterproof with an IP67 rating and 9.8-Foot (3 m) drop protection
- Volt Pen with high intensity, bright green LED indicates the tester is powered on
- When voltage is detected, a high intensity, bright red LED illuminates and an audible tone will sound
- Low battery indicator and easy access to battery compartment
- CAT IV 1000V safety rating
- Lightweight compact design with a convenient clip to fit securely in your pocket
- Product not recommended for testing tamper-resistant outlets; use Cat. Nos. NCVT-2P or NCVT-3P in low voltage mode
- Includes instructions and 2 x AAA 1.5 volt batteries
- Auto power-off feature conserves and extends battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT IV 1000 V | |
| Display | LED | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |