NCVT1P | Klein Tools
Klein Tools voltage tester, NCVT1P
Order No.: 25L0165
EAN: 092644693700
MPN:
NCVT1P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3605 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
12 pcs.
19.2304 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Tester, NCVT1P, Klein Tools
Klein Tools Non-Contact Voltage Tester detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, non tamper-resistant outlets and wires. A bright green LED indicates the tester is powered on. It changes to red and an audible tone sounds when voltage is detected.
Features
- Voltage Tester provides non-contact detection of voltage in cables, cords, circuit breakers, lighting fixtures, switches, non tamper-resistant outlets and wires
- Volt Pen with high intensity, bright green LED indicates the tester is powered on
- When voltage is detected, a high intensity, bright red LED illuminates and an audible tone will sound
- 50 to 1000 VAC power operating range allows broad application
- Auto power-off feature conserves and extends battery life
- CAT IV 1000V safety rating
- Lightweight compact design with a convenient clip to fit securely in your pocket
- Product not recommended for testing tamper-resistant outlets; use Cat. Nos. NCVT-2P or NCVT-3P in low voltage mode
- Includes instructions and 2 x AAA 1.5 volt batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT IV 1000 V | |
| Display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |