ET45 | Klein Tools

Klein Tools voltage tester, ET45

Order No.: 25L0147
EAN: 092644691843
MPN:
ET45
ET45 Klein Tools Voltage Testers Image 1
ET45 Klein Tools Voltage Testers Image 2
ET45 Klein Tools Voltage Testers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.994 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.994 €

Voltage Tester, ET45, Klein Tools

Klein Tools ET45 is an Electronic Voltage Tester. Designed as a simple, easy to use tester to check, verify or troubleshoot common residential electrical wiring in electrical outlets, light fixtures, doorbells and more. This tester does not require batteries, and features a pocket clip for convenient carrying.

Features

  • Tests AC voltages from 24V to 240V AC at four useful levels
  • Tests DC voltages from 32V to 330V at four levels
  • Built-in test lead holder on back of tester holds the leads in one of two positions: one so that they are spaced correctly to test tamper-resistant US-style outlets and the other for convenient storage of the test leads
  • Test leads can be docked in the holder for convenient storage
  • Batteries not required; tester is powered by the applied voltage
  • Built to withstand a 9.8-Foot (3m) drop
  • Safety Rating: CATIII, Double insulation
  • Ingress protection IP44 dust and water resistant
Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (DC) 330 V
max. voltage measuring range (AC) 240 V
Rated category CAT III 350 V
Display LED
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15