ET40 | Klein Tools

Klein Tools voltage tester, ET40

Order No.: 25L0146
EAN: 092644691836
MPN:
ET40
ET40 Klein Tools Voltage Testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6810 €

Voltage Tester, ET40, Klein Tools

Klein Tools ET40 is an Electronic AC/DC Voltage Tester. It measures AC voltages from 12V to 240V and DC voltages as low as 1.5V up to 24V. Tester also indicates positive and negative DC polarity.

Features

  • Voltage Tester for AC voltages from 12V to 240V AC at four useful levels aligned with commonly used residential voltages
  • Tests DC voltages from 1.5V to greater than 17 to 24V at four useful levels aligned with commonly used DC voltages
  • Bright LEDs illuminate to indicate the type and level of voltage detected
  • Built to withstand a 9.8-Foot (3 m) drop
  • Indicates polarity when measuring DC voltages
  • Powers off automatically after approximately 2 minutes of non-use to conserve battery life
  • Ingress protection IP41 dust and water resistant
  • Built-in test lead holders on sides of tester
  • Low battery indicator with easily accessible battery compartment
Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (DC) 24 V
max. voltage measuring range (AC) 240 V
Rated category CAT III 250 V
Display LED
Degree of protection (IP) IP41
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15